text.skipToContent text.skipToNavigation

Manufacturer Part #

VLM60W-24

100 - 277Vac, 60W, 24V, IP20 LED Driver

ECAD Model:
Mfr. Name: ERP Power
Standard Pkg:
Date Code:
Product Specification Section
ERP Power VLM60W-24 - Technical Attributes
Attributes Table
Nominal Input Voltage: 120VAC to 277VAC
Max Output Power: 60W
Maximum Output Voltage: 24V
Minimum Output Current: 0.05A
Maximum Output Current: 2.5A
Input Power Factor: 0.9
Efficiency: 90%
Number of Output Channels: 1
Certifications: CE,FCC
Driver Class: Class II,Class 2
IP Rating: IP20
Dimming Control: TRIAC,0-10V
Minimum Dimming Level: 1% to 100%
Is Dim to Off: False
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,980.00
USD
Quantity
Unit Price
2
$18.71
4
$18.57
10
$18.38
25
$18.19
40+
$17.96