text.skipToContent text.skipToNavigation

Manufacturer Part #

XI075C070V105CNY2

Xitanium 75 W 700 mA 107 V Output Max Single Output LED Driver Module

Mfr. Name: Signify North America
Standard Pkg:
Product Variant Information section
Date Code: 1937
Product Specification Section
Technical Attributes
Attributes Table
Output Power: 75W
Type: High Voltage DC > 24V
Output Voltage Range: 54V to 107V
Efficiency: 92.5%
Output Current: 0.7A
Frequency: 60Hz
Input Voltage: 277V
Operating Temp Range: -40°C to +55°C
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
2,579
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$29.79
USD
Quantity
Web Price
1
$29.79
3
$28.58
10
$27.31
20
$26.61
40+
$25.92
Product Variant Information section