text.skipToContent text.skipToNavigation

Manufacturer Part #

L1HX-5070400000000

LUXEON HL4X 5000K 3535 70 CRI 680 lm 120 deg Cool White High Power LED

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Date Code: 2528
Product Specification Section
Lumileds L1HX-5070400000000 - Technical Attributes
Attributes Table
Application: Flood Light/High Bay/Low Bay/Spotlight
Family: 3535
Type of White: Warm
Color: White
CRI: 70
CCT: 5000K
Flux: 680lm
Forward (Drive) Current: 3A
Forward Voltage: 2.87V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,400
Singapore:
6,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$532.00
USD
Quantity
Unit Price
800
$0.665
1,600
$0.66
2,400
$0.655
3,200
$0.65
4,000+
$0.635