text.skipToContent text.skipToNavigation

Manufacturer Part #

L1I0-0940090000000

LUXEON IR SMT High Power LED Emitter Domed 90 Degree 940 nm 1450 mW

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumileds L1I0-0940090000000 - Technical Attributes
Attributes Table
Application: Augmented / Virtual Reality/Industrial Lighting/Machine Vision/Security & Surveillance/Specialty Lighting
Family: LUXEON IR
Color: White
Radiometric Power: 1450mW
Forward (Drive) Current: 1000mA
Forward Voltage: 2.9V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,850.00
USD
Quantity
Unit Price
1,000+
$1.85
Product Variant Information section