text.skipToContent text.skipToNavigation
Product Specification Section
Lumileds LXML-PR02-A900 - Technical Attributes
Attributes Table
Application: Architectural/Emergency Vehicle Lighting/Entertainment
Family: LUXEON Rebel
Color: Royal Blue
Radiation Pattern: Lambertian
Radiometric Power: 900mW
Test Current: 700mA
Forward (Drive) Current: 1000mA
Forward Voltage: 3V
Viewing Angle: 125°
Mounting Method: Surface Mount
Features & Applications
The LXML-PR02-A900 is a 700 mA 3 V LUXEON Rebel ES SMT royal blue lambertian high power LED emitter.

It is ideal for a wide variety of lighting, signaling, signage and entertainment applications.

Features:

  • Deliver more usable light and higher flux density
  • Optimize applications to reduce size and cost
  • Tightly pack the LEDs for mixing
  • Simplify manufacturing through the use of surface mount technology
  • Test current 350 mA

View the Available LXML-PR series of High Power LED Emitters 

Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks