text.skipToContent text.skipToNavigation

Manufacturer Part #

L128-4080SA35A00D5

LUXEON 2835 Commercial Series 4000K 80 CRI Neutral White Mid Power LED Emitter

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Date Code: 2313
Product Specification Section
Lumileds L128-4080SA35A00D5 - Technical Attributes
Attributes Table
Application: Commercial/Indoor/Panel Light/Troffer
Family: 2835
Type of White: Warm
Color: White
CRI: 80
CCT: 4000K
Flux: 36.3lm
Test Current: 65mA
Forward (Drive) Current: 300mA
Forward Voltage: 2.74V
Viewing Angle: 120°
Part Number Aliases: L128
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$78.00
USD
Quantity
Unit Price
4,000
$0.0195
12,000
$0.019
40,000
$0.0186
80,000
$0.0183
160,000+
$0.0178