Manufacturer Part #
L1SP-PRP2003500000
LUXEON SunPlus 35 Line Series 2.8 V Purple Horticulture LED Emitter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumileds | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumileds L1SP-PRP2003500000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L1SP-PRP2003500000 - Technical Attributes
Attributes Table
| Application: | Horticulture |
| Family: | LUXEON SunPlus 35 |
| Color: | Purple |
| Test Current: | 100mA |
| Forward (Drive) Current: | 300mA |
| Forward Voltage: | 2.8V |
| Viewing Angle: | 115° |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
5,000+
$0.41
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount