text.skipToContent text.skipToNavigation

Manufacturer Part #

1092QC1-125VAC

1092Q Series Red 13000 mcd 125 VAC Hi-Hat Quick Connect Panel Mt LED Indicator

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
VCC 1092QC1-125VAC - Technical Attributes
Attributes Table
Type: LED
Color: Red
Lamp Color: Red
Lens Color: Red
Lens Type: Diffused
Current Rating: 25mA
Intensity: 13000mcd
Termination Style: Quick connect
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
175
USA:
175
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$23.95
USD
Quantity
Unit Price
5
$4.79
20
$4.68
30
$4.65
75
$4.58
125+
$4.48
Product Variant Information section