text.skipToContent text.skipToNavigation

Manufacturer Part #

6063-001-634R

Neon Panel Mount Indicator Lights

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
VCC 6063-001-634R - Technical Attributes
Attributes Table
Type: Neon
Color: Red
Lamp Color: Red
Lens Color: Red
Termination Style: Wire Leads
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$4,415.00
USD
Quantity
Unit Price
100+
$8.83
Product Variant Information section