text.skipToContent text.skipToNavigation

Manufacturer Part #

LDB-600L

9 - 36Vdc in, 18W, 600mA, 2-30V out, [PWM], IP67 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL LDB-600L - Technical Attributes
Attributes Table
Nominal Input Voltage: 9V to 36V
Max Output Power: 18W
Minimum Output Voltage: 2V
Maximum Output Voltage: 30V
Minimum Output Current: 600mA
Maximum Output Current: 600mA
Efficiency: 91%
Certifications: CE,FCC
Dimming Control: PWM
Minimum Dimming Level: 2%
IP Rating: IP67 - Outdoor Lighting Rating
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27.27
USD
Quantity
Unit Price
3
$9.09
5
$9.04
20
$8.92
30
$8.88
75+
$8.75
Product Variant Information section