text.skipToContent text.skipToNavigation

Manufacturer Part #

12924

Mid-Power 292x61 mm LED Multi-Lens Narrow Spot Plain LG Innotek PMMA 33Up Array

ECAD Model:
Mfr. Name: Carclo Optics
Standard Pkg:
Date Code: 1744
Product Specification Section
Carclo Optics 12924 - Technical Attributes
Attributes Table
No of LEDs: 33
Radiation Pattern: Symmetrical
Beam Type: Narrow Spot
Diameter: 292mm
Pricing Section
Global Stock:
72
Germany (Online Only):
72
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$3.26
USD
Quantity
Web Price
1
$3.26
25
$3.12
75
$3.04
250
$2.96
750+
$2.81