text.skipToContent text.skipToNavigation

Manufacturer Part #

C12362_STRADA-2X2-DWC

STRADA Series 4 Position 50 x 50 x 6 mm Clear Asymmetric Beam Streetlight Optic

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Date Code: 2416
Product Specification Section
LEDiL C12362_STRADA-2X2-DWC - Technical Attributes
Attributes Table
No of LEDs: 4
Radiation Pattern: Asymmetrical
Lens Shape: Square
Pricing Section
Global Stock:
138
Germany:
138
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
138
Multiple Of:
160
Total
$135.93
USD
Quantity
Unit Price
160
$0.985
480
$0.965
1,600
$0.94
3,200
$0.93
6,400+
$0.905