text.skipToContent text.skipToNavigation

Manufacturer Part #

MC14020BDR2G

MC14020B Series 3 to 18 Vdc 14-Bit Binary Counter - SOIC-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC14020BDR2G - Technical Attributes
Attributes Table
Logic Circuit: Counter
Family: MC1400
No of Functions / Channels: 1
Supply Voltage-Nom: 3V to 18V
Power Dissipation: 500mW
Propagation Delay: 3900ns
Operating Temperature: -55°C to +125°C
Capacitance: 7.5pF
No of Inputs: 1
No of Outputs: Twelve
High Level Output Current: -8.8mA
Low Level Output Current: 8.8mA
No of Pins: 16
Quiescent Current: 20µA
Moisture Sensitivity Level: 1
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications
The MC14020BDR2G is a 14-Bit binary counter which is constructed with MOS P−Channel and N−Channel enhancement mode devices in a single monolithic structure. Available in a SOIC-16 package.

The device advances the count on the negative−going edge of the clock pulse. Applications include time delay circuits, counter controls and frequency−dividing circuits.

Features:

  • Fully Static Operation
  • Diode Protection on All Inputs
  • Supply Voltage Range = 3.0 Vdc to 18 Vdc
  • Capable of Driving Two Low−power TTL Loads or One Low−power Schottky TTL Load Over the Rated Temperature Range
  • Buffered Outputs Available from stages 1 and 4 thru 14
  • Common Reset Line
  • Pin−for−Pin Replacement for CD4020B
  • These Devices are Pb−Free and are RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$2,025.00
USD
Quantity
Unit Price
2,500
$0.41
5,000
$0.405
7,500
$0.40
10,000+
$0.395
Product Variant Information section