text.skipToContent text.skipToNavigation

Manufacturer Part #

MC14040BDG

MC14040B Series 3 to 18 Vdc 12-Bit Binary Counter - SOIC-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC14040BDG - Technical Attributes
Attributes Table
Logic Circuit: Counter
Family: MC1400
No of Functions / Channels: 1
Output Characteristics: O-DRN
Supply Voltage-Nom: 3V to 18V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications
The MC14040BDG is a 12-Bit binary counter which is constructed with MOS P−Channel and N−Channel enhancement mode devices in a single monolithic structure. Available in a SOIC-16 package.

The device advances the count on the negative−going edge of the clock pulse. Applications include time delay circuits, counter controls and frequency−driving circuits.

Features:

  • Fully Static Operation
  • Diode Protection on All Inputs
  • Supply Voltage Range = 3.0 Vdc to 18 Vdc
  • Capable of Driving Two Low−power TTL Loads or One Low−power Schottky TTL Load Over the Rated Temperature Range
  • Common Reset Line
  • Pin−for−Pin Replacement for CD4040B
  • These Devices are Pb−Free and are RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4080
Multiple Of:
48
Total
$791.52
USD
Quantity
Unit Price
125
$0.205
300
$0.20
1,000
$0.198
3,000
$0.194
10,000+
$0.186
Product Variant Information section