text.skipToContent text.skipToNavigation

Manufacturer Part #

MC14504BDG

MC14504B Series Hex Level Shifter for TTL to CMOS/CMOS to CMOS - SOIC-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
onsemi MC14504BDG - Technical Attributes
Attributes Table
Family: MC1400
No of Functions / Channels: 1
Output Characteristics: 1-ST
Supply Voltage-Nom: 3V to 18V
Supply Current: ±0.1µA
Power Dissipation: 500mW
Propagation Delay: 550ns
Operating Temperature: -55°C to +125°C
Capacitance: 7.5pF
No of Inputs: 6
No of Outputs: Six
High Level Output Current: -8.8mA
Low Level Output Current: 8.8mA
No of Pins: 16
Quiescent Current: 5µA
Moisture Sensitivity Level: 1
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The MC14504BDG is a hex non−inverting level shifter using CMOS technology with power dissipation of 500 mW. Available in a SOIC−16 package.

Features:

  • UP Translates from a Low to a High Voltage or DOWN Translates from a High to a Low Voltage
  • Input Threshold Can Be Shifted for TTL Compatibility
  • No Sequencing Required on Power Supplies or Inputs for Power Up or Power Down
  • 3 to 18 Vdc Operation for VDD and VCC
  • Diode Protected Inputs to VSS
  • Capable of Driving Two Low−Power TTL Loads or One Low−Power Schottky TTL Load Over the Rated Temperature Range
  • These Devices are Pb−Free and are RoHS Compliant
Pricing Section
Global Stock:
1,095
USA:
1,095
3,936
Factory Stock:Factory Stock:
3
Factory Lead Time:
11 Weeks
Minimum Order:
125
Multiple Of:
1
Total
$25.63
USD
Quantity
Unit Price
125
$0.205
300
$0.199
1,000
$0.195
3,000
$0.191
10,000+
$0.184
Product Variant Information section