text.skipToContent text.skipToNavigation

Manufacturer Part #

MC14511BDG

MC14511B Series 3 to 18 Vdc BCD-to-7 Segment Latch/Decoder/Driver - SOIC-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC14511BDG - Technical Attributes
Attributes Table
Logic Circuit: BCD to Decimal Decoder
Family: MC1400
No of Functions / Channels: 1
Supply Voltage-Nom: 3V to 18V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications
The MC14511BDG is a BCD−to−seven segment latch/decoder/driver which is constructed with complementary MOS (CMOS) enhancement mode devices and NPN bipolar output drivers in a single monolithic structure.

Features:

  • Low Logic Circuit Power Dissipation
  • High−Current Sourcing Outputs (Up to 25 mA)
  • Latch Storage of Code
  • Blanking Input
  • Lamp Test Provision
  • Readout Blanking on all Illegal Input Combinations
  • Lamp Intensity Modulation Capability
  • Time Share (Multiplexing) Facility
  • Supply Voltage Range = 3.0 V to 18 V
  • Capable of Driving Two Low−power TTL Loads, One Low−power Schottky TTL Load, or Two HTL Loads Over the Rated Temperature Range
  • Chip Complexity: 216 FETs or 54 Equivalent Gates
  • Triple Diode Protection on all Inputs
  • These Devices are Pb−Free and are RoHS Compliant

Applications:

  • Seven−segment light−emitting diodes (LED)
  • Incandescent
  • Fluorescent
  • Gas discharge or liquid crystal readouts either directly or indirectly
  • Display Driver
  • Various clock
  • Watch
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6,096
Factory Lead Time:
11 Weeks
Minimum Order:
4176
Multiple Of:
48
Total
$805.97
USD
Quantity
Unit Price
144
$0.20
720
$0.195
1,440
$0.193
4,800
$0.189
9,600+
$0.183
Product Variant Information section