text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74LCX373DWR2G

74LCX Series Low Voltage CMOS Octal Transparent Latch - SOIC-20W

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74LCX373DWR2G - Technical Attributes
Attributes Table
Logic Circuit: Transparent Latch
Family: VCX/LCX
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 3.6V
Propagation Delay: 8ns
Operating Temperature: -40°C to +85°C
Capacitance: 7pF
No of Inputs: 8
No of Outputs: Eight
High Level Output Current: -24mA
Low Level Output Current: 24mA
No of Pins: 20
Quiescent Current: 10µA
Moisture Sensitivity Level: 3
Package Style:  SOIC-20W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
3000
Multiple Of:
1000
Total
$960.00
USD
Quantity
Unit Price
1,000
$0.325
2,000
$0.32
5,000
$0.315
10,000+
$0.31
Product Variant Information section