text.skipToContent text.skipToNavigation

Manufacturer Part #

QS3245SOG

OCTAL 245 SWITCH

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas QS3245SOG - Technical Attributes
Attributes Table
Logic Circuit: Bus Switch
Supply Voltage-Nom: 4.75V to 5.25V
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-20
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1073
Multiple Of:
37
Total
$407.74
USD
Quantity
Unit Price
1,073
$0.38
2,146
$0.375
3,219
$0.37
5,365+
$0.365
Product Variant Information section