text.skipToContent text.skipToNavigation

Manufacturer Part #

CY22392FXCT

CY22392 Series Triple PLL 3.3 V 200 MHz Flash Program Clock Generator - TSSOP-16

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies CY22392FXCT - Technical Attributes
Attributes Table
Type: Generator
Input Capacitance: 7pF
Clock Input Frequency - Max: 166MHz
Clock Output Frequency - Max: 200MHz
Supply Voltage-Nom: 3.135V to 3.465V
Input Type: LVTTL
Output Type: LVCMOS
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +125°C
Moisture Sensitivity Level: 3
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$46,175.00
USD
Quantity
Unit Price
2,500+
$18.47
Product Variant Information section