Manufacturer Part #
PI49FCT3805DHEX
Clock Fanout Buffer (Distribution) IC 1:5 133MHz 20-SSOP (0.209", 5.30mm Width)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Pericom Saronix-eCera | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Package Style:SSOP-20 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Pericom Saronix-eCera PI49FCT3805DHEX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pericom Saronix-eCera PI49FCT3805DHEX - Technical Attributes
Attributes Table
| Type: | Clock Driver |
| Input Capacitance: | 4pF |
| Clock Input Frequency - Max: | 133MHz |
| Supply Voltage-Nom: | 3V to 3.6V |
| Output Type: | CMOS |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | SSOP-20 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000
$0.74
4,000+
$0.72
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
SSOP-20
Mounting Method:
Surface Mount