text.skipToContent text.skipToNavigation

Manufacturer Part #

MC100EPT23DR2G

MC100EPT23 Series 3.6 V 275 MHz LVPECL/LVDS/CML to LVTTL/LVCMOS Translator

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC100EPT23DR2G - Technical Attributes
Attributes Table
No of Channels: 1
Input Type: CML/LVDS/LVPECL
Output Type: LVTTL
Operating Frequency-Max: 350MHz
Supply Voltage: 3V to 3.6V
Supply Current: 40mA
Propagation Delay: 1.8ns
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$15,275.00
USD
Quantity
Unit Price
2,500+
$6.11
Product Variant Information section