text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 5,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 12 Weeks
Minimum Order: 2,500
Multiple Of: 2,500
Quantity Web Price
2,500+ $1.81
Total:

$4,525.00

USD
Attributes
Attributes Table
No of Channels 2
Input Type LVTTL
Output Type LVPECL
Operating Frequency-Max 350MHz
Supply Voltage 3V to 3.8V