text.skipToContent text.skipToNavigation

Manufacturer Part #

MC100LVELT23DTRG

MC100LVELT23 Series 3.8 V Dual Differential LVPECL/LVDS to LVTTL Translator

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC100LVELT23DTRG - Technical Attributes
Attributes Table
No of Channels: 1
Input Type: LVDS
Propagation Delay: 2ns
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$6,875.00
USD
Quantity
Unit Price
2,500+
$2.75
Product Variant Information section