text.skipToContent text.skipToNavigation

Manufacturer Part #

NB7L14MNG

NB7L14 Series 8 GHz (12 G/bps) Differential Fanout Buffer/Translator - QFN-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NB7L14MNG - Technical Attributes
Attributes Table
No of Channels: 1
Output Type: LVPECL
Operating Frequency-Max: 8GHz
Data Rate: 12Gbps
Supply Voltage: 2.375V to 3.6V
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6,642
Factory Lead Time:
15 Weeks
Minimum Order:
123
Multiple Of:
123
Total
$1,102.08
USD
Quantity
Unit Price
123
$8.96
246
$8.91
369
$8.89
492+
$8.85
Product Variant Information section