text.skipToContent text.skipToNavigation

Manufacturer Part #

BR24H64FVM-5ACTR

64Kb I2C EEPROM 1.7V - 5.5 V MSOP8 -40 °C to +125 °C AEC-Q100

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BR24H64FVM-5ACTR - Technical Attributes
Attributes Table
Memory Density: 64kb
Memory Organization: 8 K x 8
Supply Voltage-Nom: 1.7V to 5.5V
Supply Current: 2mA
Clock Frequency-Max: 1MHz
Write Cycle Time-Max (tWC): 3.5ms
Data Retention: 100 yr
Interface Type: I2C
Operating Temp Range: -40°C to +125°C
No of Terminals: 8
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,500.00
USD
Quantity
Unit Price
3,000+
$0.50
Product Variant Information section