text.skipToContent text.skipToNavigation

Manufacturer Part #

CY15B104Q-SXI

CY15B104Q Series 4 Mb (512K x 8) 3.6 V 40 MHz SMT Serial (SPI) F-RAM - SOIC-8

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies CY15B104Q-SXI - Technical Attributes
Attributes Table
FRAM Type: Non Volatile
Memory Density: 4Mb
Interface Type: SPI
Memory Organization: 512K x 8
Supply Voltage-Nom: 2V to 3.6V
Temperature Range: -40°C to +85°C
Supply Current: 3mA
Power Dissipation: 1W
Storage Temperature Range: -55°C to +125°C
No of Terminals: 8
Moisture Sensitivity Level: 3
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
94
Multiple Of:
94
Total
$1,896.92
USD
Quantity
Unit Price
94+
$20.18
Product Variant Information section