text.skipToContent text.skipToNavigation

Manufacturer Part #

FM24W256-GTR

FM24W Series 64 Kb (8 K x 8) 2.7 - 5.5 V 3 us Serial F-RAM Memory - SOIC-8

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2607
Product Specification Section
Infineon Technologies FM24W256-GTR - Technical Attributes
Attributes Table
FRAM Type: Non Volatile
Memory Density: 256kb
Interface Type: I2C
Memory Organization: 32K x 8
Supply Voltage-Nom: 2.7V to 5.5V
Temperature Range: -40°C to +85°C
Supply Current: 400µA
Power Dissipation: 1W
Storage Temperature Range: -65°C to +125°C
No of Terminals: 8
Moisture Sensitivity Level: 3
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$8,875.00
USD
Quantity
Unit Price
2,500+
$3.55
Product Variant Information section