text.skipToContent text.skipToNavigation

Manufacturer Part #

FM25L04B-GTR

FM25L04B Series 4 kb (512 x 8) Serial 3 V F-RAM Memory - SOIC-8

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2601
Product Specification Section
Infineon Technologies FM25L04B-GTR - Technical Attributes
Attributes Table
FRAM Type: Non Volatile
Memory Density: 4kb
Interface Type: SPI
Memory Organization: 512 x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Range: -40°C to +85°C
Number of Words: 512
Word Length: 8b
Power Dissipation: 1W
Storage Temperature Range: -65°C to +125°C
No of Terminals: 8
Moisture Sensitivity Level: 3
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
40,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,550.00
USD
Quantity
Unit Price
2,500+
$1.02
Product Variant Information section