text.skipToContent text.skipToNavigation

Manufacturer Part #

CY14B104LA-BA25XI

CY14B104LA Series 4 Mb (512 K × 8/256 K × 16) 3.6 V SMT nvSRAM - FBGA-48

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies CY14B104LA-BA25XI - Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 512 K x 8
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 25ns
Interface: Parallel
Power Dissipation: 1W
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  FBGA-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
299
Multiple Of:
299
Total
$10,393.24
USD
Quantity
Unit Price
1
$36.50
3
$35.93
5
$35.66
10
$35.31
20+
$34.76
Product Variant Information section