text.skipToContent text.skipToNavigation

Manufacturer Part #

CY14V104NA-BA25XI

IC NVSRAM 4MBIT 25NS 48FBGA

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
Infineon Technologies CY14V104NA-BA25XI - Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 256Kb x 16
Supply Voltage-Nom: 3V to 3.6V
Access Time-Max: 25ns
Interface: Parallel
Power Dissipation: 1W
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  FBGA-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
598
USA:
598
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
299
Multiple Of:
299
Total
$10,210.85
USD
Quantity
Unit Price
299+
$34.15
Product Variant Information section