Manufacturer Part #
6116LA20SOG
5.0V 2K x 8 Asynchronous Static RAM 20ns SOIC24
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:310 per Tray Package Style:SOIC-24 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas 6116LA20SOG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas 6116LA20SOG - Technical Attributes
Attributes Table
| Memory Density: | 16kb |
| Memory Organization: | 2 K x 8 |
| Supply Voltage-Nom: | 4.5V to 5.5V |
| Access Time-Max: | 20ns |
| Temperature Grade: | Commercial |
| Operating Temperature: | 0°C to 70°C |
| Storage Temperature Range: | -55°C to +125°C |
| Interface Type: | Parallel |
| Package Style: | SOIC-24 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
310
$3.90
620
$3.87
930+
$3.83
Product Variant Information section
Available Packaging
Package Qty:
310 per Tray
Package Style:
SOIC-24
Mounting Method:
Surface Mount