text.skipToContent text.skipToNavigation

Manufacturer Part #

CY62167DV30LL-55ZXI

CY62167DV30 Series 16 Mb (1 M x 16) 2.2 - 3.6 V 55 ns Static RAM - TSOP-48

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
Infineon Technologies CY62167DV30LL-55ZXI - Technical Attributes
Attributes Table
Memory Density: 16Mb
Memory Organization: 1M x 16
Supply Voltage-Nom: 2.2V to 3.6V
Access Time-Max: 55ns
Temperature Grade: Industrial
Supply Current: 30mA
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Parallel
Package Style:  TSOP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,603
USA:
1,603
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$29.22
USD
Quantity
Unit Price
3
$9.74
5
$9.69
20
$9.55
30
$9.51
75+
$9.38
Product Variant Information section