text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C1370KV33-167AXI

CY7C1370KV33 Series 18 Mb (512 K x 36) 3.6 V 167 MHz SMT SRAM - TQFP-100

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies CY7C1370KV33-167AXI - Technical Attributes
Attributes Table
Memory Density: 18Mb
Memory Organization: 512K x 36
Supply Voltage-Nom: 3.6V to 3.135V
Access Time-Max: 3.4ns
Temperature Grade: Industrial
Speed: 167MHz
Number of Words: 512K
Word Length: 36b
Supply Current: 163mA
Interface Type: Parallel
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
144
Multiple Of:
72
Total
$5,155.20
USD
Quantity
Unit Price
144+
$35.80
Product Variant Information section