text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C1461KV33-133AXI

SRAM - Synchronous, SDR Memory IC 36Mb (1M x 36) Parallel 133MHz 6.5ns 100-TQFP

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies CY7C1461KV33-133AXI - Technical Attributes
Attributes Table
Memory Density: 36Mb
Memory Organization: 1M x 36
Supply Voltage-Nom: 3.6V to 3.135V
Access Time-Max: 6.5ns
Temperature Grade: Industrial
Speed: 133MHz
Number of Words: 1M
Word Length: 36b
Supply Current: 170mA
Interface Type: Parallel
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,008
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
72
Multiple Of:
72
Total
$5,279.04
USD
Quantity
Unit Price
72+
$73.32
Product Variant Information section