Manufacturer Part #
CY7C1512KV18-250BZC
CY7C1512KV18 Series 72 Mb (4 M x 18) 1.7 - 1.9 V QDR® II SRAM - FBGA-165
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:136 per Tray Package Style:FBGA-165 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon CY7C1512KV18-250BZC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.2.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon CY7C1512KV18-250BZC - Technical Attributes
Attributes Table
| Memory Density: | 72Mb |
| Memory Organization: | 4M x 18 |
| Supply Voltage-Nom: | 1.7V to 1.9V |
| Temperature Grade: | Commercial |
| Speed: | 250MHz |
| Number of Words: | 4M |
| Word Length: | 18b |
| Supply Current: | 650mA |
| Interface Type: | Parallel |
| Operating Temp Range: | 0°C to 70°C |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 3 |
| Package Style: | FBGA-165 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
136+
$104.06
Product Variant Information section
Available Packaging
Package Qty:
136 per Tray
Package Style:
FBGA-165
Mounting Method:
Surface Mount