text.skipToContent text.skipToNavigation

Manufacturer Part #

M48T201V-85MH1F

SO44.350 BATT CU W/SOCKET

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2611
Product Specification Section
STMicroelectronics M48T201V-85MH1F - Technical Attributes
Attributes Table
Date Format: DW:DM:M:Y
Time Format: HH:MM:SS
Interface: Parallel
SRAM Size: 4Mb
Supply Voltage-Nom: 3V to 3.6V
Temperature Grade: Commercial
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -55°C to +125°C
Package Style:  SOH-44
Mounting Method: Surface Mount
Features & Applications

The M48T201V-85MH1F is a self-contained devices that include a real time clock (RTC), programmable alarms, a watchdog timer, and a square wave output which provides control of up to 512 K x 8 of external low-power static RAM.

The 44-pin, 330 mil SOIC provides sockets with gold plated contacts at both ends for direct connection to a separate SNAPHAT® housing containing the battery and crystal. The unique design allows the SNAPHAT battery package to be mounted on top of the SOIC package after the completion of the surface mount process. It has an Operating temperature ranges b/w 0 °C to 70 °C.

Features:

  • Converts low power SRAM into NVRAMs
  • Year 2000 compliant
  • Battery low flag
  • Integrated real time clock, power-fail control circuit, battery and crystal
  • Watchdog timer
  • Choice of write protect voltages (VPFD = power-fail deselect voltage):
    • M48T201Y: VCC = 4.5 to 5.5 V
    • 4.1V ≤ VPFD ≤ 4.5 V
    • M48T201V: VCC = 3.0 to 3.6 V
    • 2.7 V ≤ VPFD ≤ 3.0 V
  • Microprocessor power-on reset (valid even during battery backup mode)
  • Programmable alarm output active in the battery backed-up mode
  • Packaging includes a 44-lead SOIC and SNAPHAT® top (to be ordered separately)
  • SOIC package provides direct connection for a SNAPHAT® top which contains the battery and crystal
  • RoHS compliant
    • Lead-free second level interconnect
Pricing Section
Global Stock:
3,744
USA:
3,744
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
936
Multiple Of:
936
Total
$11,615.76
USD
Quantity
Unit Price
936+
$12.41
Product Variant Information section