text.skipToContent text.skipToNavigation

Manufacturer Part #

MX29LV040CQI-55Q

MX29LV Series 3 V 4 Mb (512K x 8) 55 ns Parallel Flash - PLCC-32

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX29LV040CQI-55Q - Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 512 K x 8
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 55ns
Package Style:  PLCC-32
Mounting Method: Surface Mount
Features & Applications

The MX29LV040CQI-55Q is a 4M-bit CMOS single voltage equal sector flash memory. It is available in 32 pin PLCC package.

Features:

  • Extended single supply voltage range 2.7 V to 3.6 V
  • 524,288 x 8 only
  • Single power supply operation
    • 3.0 V only operation for read, erase and program operation
  • Fully compatible with MX29LV040 device
  • Fast access time: 55Q/70/90ns
  • Low power consumption
    • 30 mA maximum active current
    • 0.2 uA typical standby current
  • Command register architecture
    • 8 equal sector of 64K-Byte each
    • Byte Programming (9 us typical)
    • Sector Erase (Sector structure 64K-Byte x8)
  • Auto Erase (chip & sector) and Auto Program
    • Automatically erase any combination of sectors with Erase Suspende capability
  • Status Reply
    • Data# Polling & Toggle bit for detection of program and erase operation completion
  • Sector protection
    • Hardware method to disable any combination of sectors from program or erase operations
    • Any combination of sectors can be erased with erase suspend/resume function
  • 100,000 minimum erase/program cycles
  • Latch-up protected to 100mA from -1V to VCC+1V

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1984
Multiple Of:
32
Total
$4,960.00
USD
Quantity
Unit Price
32
$2.60
64
$2.57
96
$2.56
128
$2.54
160+
$2.50
Product Variant Information section