text.skipToContent text.skipToNavigation

Manufacturer Part #

S29GL064S70TFI040

GL-S Series 64 Mb 70 ns Parallel Surface Mount Flash - Nor Memory IC - TSOP-48

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2611
Product Specification Section
Infineon Technologies S29GL064S70TFI040 - Technical Attributes
Attributes Table
Memory Density: 64Mb
Memory Organization: 8 M x 8, 4 M x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 70ns
Temperature Grade: Industrial
Interface: Parallel
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  TSOP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,824
USA:
1,824
24,096
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
96
Multiple Of:
96
Total
$389.76
USD
Quantity
Unit Price
96+
$4.06
Product Variant Information section