text.skipToContent text.skipToNavigation

Manufacturer Part #

SST39VF010-70-4I-NHE-T

SST39VF010 Series 1 Mb (128 K x 8) 3.6 V SMT Multi-Purpose Flash - PLCC-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SST39VF010-70-4I-NHE-T - Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128 K x 8
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 70ns
Temperature Grade: Industrial
Speed: 70ns
Number of Words: 128 K
Word Length: 8b
Supply Current: 30mA
Interface: Parallel
Power Dissipation: 1W
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  PLCC-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,250
Factory Lead Time:
4 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$900.00
USD
Quantity
Unit Price
750+
$1.20
Product Variant Information section