text.skipToContent text.skipToNavigation

Manufacturer Part #

S25FL512SAGBHI310

S25FL Series 512 Mb 64 M x 8 Surface Mount SPI Flash - BGA-24

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon S25FL512SAGBHI310 - Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 133MHz
InterfaceType / Connectivity: Quad SPI/SPI - Quad I/O
Memory Density: 512Mb
Memory Organization: 64M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Input Capacitance: 8pF
Moisture Sensitivity Level: 3
Package Style:  BGA-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
338
Multiple Of:
338
Total
$1,399.32
USD
Quantity
Unit Price
338+
$4.14
Product Variant Information section