text.skipToContent text.skipToNavigation

Manufacturer Part #

MR0A16ACMA35

MR0A16 Series 64 K x 16 Bit 3.3 V 35 ns Asynchronous MRAM Memory - BGA-48

ECAD Model:
Mfr. Name: Everspin Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everspin Technologies MR0A16ACMA35 - Technical Attributes
Attributes Table
Memory Density: 1Mb
Interface Type: Parallel
Memory Organization: 64 K x 16
Supply Voltage-Nom: 3.3V
Access Time-Max: 35ns
Temperature Range: -40°C to +85°C
Package Style:  BGA-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
696
Multiple Of:
348
Total
$10,426.08
USD
Quantity
Unit Price
348+
$14.98
Product Variant Information section