text.skipToContent text.skipToNavigation

Manufacturer Part #

CY14B101Q2-LHXI

CY14B101Q Series 3 V 1 Mb (128 K × 8) Autostore nvSRAM - SOIC-8

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
Infineon Technologies CY14B101Q2-LHXI - Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128 K x 8
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 9ns
Interface: SPI
Power Dissipation: 1W
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,027
USA:
20,027
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
7
Multiple Of:
308
Total
$84.28
USD
Quantity
Unit Price
308+
$12.04
Product Variant Information section