text.skipToContent text.skipToNavigation

Manufacturer Part #

M48Z12-150PC1

M48Z12 Series 16 Kb (2 K x 8) 5.5 V 150 ns Zeropower® SRAM - PCDIP-24

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics M48Z12-150PC1 - Technical Attributes
Attributes Table
Memory Density: 16kb
Memory Organization: 2K x 8
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 150s
Interface: Parallel
Power Dissipation: 1W
Temperature Grade: Commercial
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -40°C to +85°C
Package Style:  PCDIP-24
Mounting Method: Through Hole
Features & Applications

All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More
 


The M48Z12-150PC1 is a 5.5 V supply voltage and 150 ns access time Zeropower® SRAM, available in through hole PCDIP-24 package.

This device is a non-volatile pin and function equivalent to any JEDEC standard 2 K x 8 SRAM. It also easily fits into many ROM, EPROM, and EEPROM sockets, providing the non-volatility of PROMs without any requirement for special WRITE timing or limitations on the number of WRITEs that can be performed.

Features:

  • Integrated, ultra low power SRAM and powerfail control circuit
  • Unlimited WRITE cycles
  • READ cycle time equals WRITE cycle time
  • Automatic power-fail chip deselect and WRITE protection
  • WRITE protect voltages (VPFD = power-fail deselect voltage):
    • M48Z02: VCC= 4.75 to 5.5 V; 4.5 V ≤ VPFD ≤ 4.75 V
    • M48Z12: VCC= 4.5 to 5.5 V; 4.2 V ≤ VPFD ≤ 4.5 V
  • Self-contained battery in the CAPHAT™ DIP package
  • Pin and function compatible with JEDEC standard 2 K x 8 SRAMs
  • RoHS compliant
    • Lead-free second level interconnect
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
280
Multiple Of:
280
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,603.20
USD
Quantity
Unit Price
280+
$16.44
Product Variant Information section