text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C6144LQI-S4F62

ARM Microcontrollers - MCU IOT-PSOC6

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
Infineon Technologies CY8C6144LQI-S4F62 - Technical Attributes
Attributes Table
Family Name: PSoC 6
Core Processor: ARM Cortex M4F
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 128kB
Speed: 150MHz
No of I/O Lines: 52
InterfaceType / Connectivity: CAN/I2C/SPI/UART/USB
Peripherals: Brown-out Detect/DMA/POR/PWM
Number Of Timers: 12
Supply Voltage: 1.7V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
On-Chip DAC: 1-chx12-bit
Watchdog Timers: 3
Package Style:  QFN-68
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,600
USA:
2,600
5,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
260
Multiple Of:
260
Total
$543.40
USD
Quantity
Unit Price
260+
$2.09
Product Variant Information section