text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC30F6010AT-30I/PT

IC MCU 16BIT 144KB FLASH 80TQFP

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip DSPIC30F6010AT-30I/PT - Technical Attributes
Attributes Table
Family Name: dsPIC30F
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 144kB
RAM Size: 8kB
Speed: 30MHz
No of I/O Lines: 68
InterfaceType / Connectivity: CAN/I2C/SPI/UART
Peripherals: Brown-out Detect/POR/PWM
Number Of Timers: 5
Supply Voltage: 2.5V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-80
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1200
Multiple Of:
1200
Total
$15,516.00
USD
Quantity
Unit Price
1,200+
$12.93
Product Variant Information section