text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC30F6012A-20E/PT

DCPIC30 16-Bit MCU, 20MIPS, 144 KB FLASH, in a 64 pin TQFP pkg

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2617
Product Specification Section
Microchip DSPIC30F6012A-20E/PT - Technical Attributes
Attributes Table
Family Name: dsPIC30F
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 144kB
RAM Size: 8kB
Speed: 20MHz
No of I/O Lines: 52
InterfaceType / Connectivity: CANbus/I2C/SPI/UART/USART
Peripherals: Brown-out Detect/I2S/LVD/POR/PWM/Reset/Watchdog
Supply Voltage: 2.5V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 16-chx12-bit
Package Style:  TQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
408
USA:
408
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$26.20
USD
Quantity
Unit Price
2
$13.10
4
$13.00
15
$12.82
25
$12.75
50+
$12.57
Product Variant Information section