text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33EP256GM310-I/PT

IC 16-Bit 70 MIPs 256KB (85.5K x 24) FLASH 100-TQFP (12x12)

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
Microchip DSPIC33EP256GM310-I/PT - Technical Attributes
Attributes Table
Family Name: dsPIC33EP
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 32kB
Speed: 70MHz
No of I/O Lines: 85
InterfaceType / Connectivity: CANbus/I2C/SPI/UART/USART
Peripherals: DMA/PWM/QEI
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 49‑ch x 12‑bit
On-Chip DAC: 2‑ch x 4‑bit
Package Style:  TQFP-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
119
USA:
119
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
119
Multiple Of:
119
Total
$817.53
USD
Quantity
Unit Price
119+
$6.87
Product Variant Information section