text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33EP32MC202-I/SS

dsPIC33EP Series 2 kB RAM 32 kB Flash 16-Bit Digital Signal Controller - SSOP-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip DSPIC33EP32MC202-I/SS - Technical Attributes
Attributes Table
Family Name: dsPIC33EP
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 2kB
Speed: 70MHz
No of I/O Lines: 21
InterfaceType / Connectivity: IrDA/I2C/LINbus/QEI/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/Motor Control PWM/POR/PWM/Reset/Watchdog
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 6-chx10-bit / 6-chx12-bit
Package Style:  SSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
9,635
Factory Lead Time:
40 Weeks
Minimum Order:
329
Multiple Of:
47
Total
$638.26
USD
Quantity
Unit Price
329+
$1.94
Product Variant Information section