text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33EP512MC806T-I/PT

dsPIC33EP Series 24 kB RAM 512 kB Flash 16-Bit Digital Signal Controller-TQFP-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip DSPIC33EP512MC806T-I/PT - Technical Attributes
Attributes Table
Family Name: dsPIC33EP
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 24kB
Speed: 60MHz
No of I/O Lines: 53
InterfaceType / Connectivity: CANbus/IrDA/I2C/LINbus/QEI/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/Motor Control PWM/POR/PWM/Reset/Watchdog
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 24-chx10-bit / 24-chx10-bit
Package Style:  TQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,400
Factory Lead Time:
11 Weeks
Minimum Order:
1200
Multiple Of:
1200
Total
$10,656.00
USD
Quantity
Unit Price
1,200+
$8.88
Product Variant Information section