text.skipToContent text.skipToNavigation

Manufacturer Part #

R7F100LPL3CFB#UA0

16BIT MCU RL78/L23 512KB 100LFQFP -40/+105C, Full Tray

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
Renesas R7F100LPL3CFB#UA0 - Technical Attributes
Attributes Table
Family Name: RL78/L23
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 12kB
Supply Voltage: 1.6V to 5.5V
Operating Temperature: -40°C to +105°C
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
90
USA:
90
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$287.10
USD
Quantity
Unit Price
90
$3.19
180+
$3.13
Product Variant Information section